You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Sleeve
Connector Type
Connector Audio and Video
Body Orientation
Straight
Color
Orange
Packaging
Box
Product Length (mm)
21
Product Depth (mm)
28.8
Product Height (mm)
21.3
Order Quantity

