AC to DC Power Supplies
AWSP40-12
AC/DC Power Supply Single-OUT 12V 3.3A 40W 7-Pin Carton
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Switching
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
3.3
Output Power (W)
40
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
1
Input Frequency (Hz)
47 to 63
Efficiency (%)
77
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
100mV
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Weight (g)
360
Mounting
Screw
Package Height
38
Package Width
98
Package Length
129
PCB changed
7
Pin Count
7

