Specialized Sensors
AWR6843ARBGALPQ1
mmWave Sensor Digital Output 1.2V Automotive 180-Pin FCCSP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Category
mmWave Sensor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Maximum Operating Supply Voltage (V)
1.32
Typical Operating Supply Voltage (V)
1.2
Mounting
Surface Mount
Package Height
0.48(Max)
Package Width
15.1(Max)
Package Length
15.1(Max)
PCB changed
180
Supplier Package
FCCSP
Pin Count
180
Order Quantity

