Specialized Sensors
AWR1642ABIGABLQ1
Radar Sensor 1.2V 161-Pin FC/CSP Tray Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.70
Automotive
Yes
PPAP
Yes
Category
Radar Sensor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Minimum Storage Temperature (°C)
-55
Maximum Operating Supply Voltage (V)
1.32
Typical Operating Supply Voltage (V)
1.2
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
10.5(Max)
Package Length
10.5(Max)
PCB changed
161
Standard Package Name
CSP
Supplier Package
FC/CSP
Pin Count
161

