RF Transceivers
AWR1243FBIGABLQ1
RF Transceiver 1.2V/1.8V/3.3V 161-Pin FC/CSP Tray Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
Yes
PPAP
Yes
Category
Transceiver
Maximum Data Rate
900Mbps
Maximum RF Operating Frequency Range (MHz)
>=2500
Maximum RF Operating Frequency (MHz)
81000
Operating Band Frequency (MHz)
76000 to 81000
Minimum Operating Supply Voltage
1.71V|3.15V|1.14V
Typical Operating Supply Voltage
1.2V|1.8V|3.3V
Maximum Operating Supply Voltage
1.32V|1.9V|3.45V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
10.5(Max)
Package Length
10.5(Max)
PCB changed
161
Standard Package Name
CSP
Supplier Package
FC/CSP
Pin Count
161

