Arrow Electronic Components Online
AWM92200V|HONEYWEL|simage
AWM92200V|HONEYWEL|limage
Flow Sensors

AWM92200V

Flow Sensor Dry Gas 8-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Flow Range
    60SCCM to 90SCCM
  • Maximum Operating Pressure
    25psi
  • Minimum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Medium
    Dry Gas
  • Mounting
    Through Hole
  • Package Height
    13.08
  • Package Width
    32
  • Package Length
    30.48
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources