Arrow Electronic Components Online
AWM720P1|HONEYWEL|simage
AWM720P1|HONEYWEL|limage
Flow Sensors

AWM720P1

Flow Sensor Mass Air 4-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Mass
  • Style Type
    In-Line
  • Flow Range
    200SLPM
  • Maximum Operating Pressure
    25psi
  • Minimum Operating Supply Voltage (V)
    9
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Medium
    Air
  • Mounting
    Screw
  • Package Height
    33.8
  • Package Width
    47.6
  • Package Length
    82.55
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources