Arrow Electronic Components Online
AWM5102VN|HONEYWEL|simage
AWM5102VN|HONEYWEL|limage
Flow Sensors

AWM5102VN

Flow Sensor Mass Air 4-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.80.20.00
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Mass
  • Style Type
    In-Line
  • Flow Range
    0SLPM to 10SLPM
  • Maximum Operating Pressure
    50psi
  • Maximum Output Voltage (V)
    5
  • Minimum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Media Type
    Air
  • Mounting
    Panel
  • Package Height
    35.6
  • Package Width
    32.3
  • Package Length
    162.8
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Cable

Documentation and Resources

Datasheets
Design resources