Arrow Electronic Components Online
AWM3300V|HONEYWEL|simage
AWM3300V|HONEYWEL|limage
Flow Sensors

AWM3300V

Flow Sensor Mass Dry Gas 1000SCCMFlow Range 3-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Mass
  • Style Type
    In-Line
  • Flow Range
    1000SCCM
  • Maximum Output Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Dry Gas
  • Package Height
    31.5
  • Package Width
    15.5
  • Package Length
    54.4
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources