Arrow Electronic Components Online
AWM2100VH|HONEYWEL|simage
AWM2100VH|HONEYWEL|limage
Flow Sensors

AWM2100VH

Flow Sensor Mass Hydrogen 6-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.80.20.00
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Mass
  • Flow Range
    -200SCCM to 200SCCM
  • Maximum Operating Pressure
    25psi
  • Minimum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Hydrogen
  • Mounting
    Through Hole
  • Package Height
    31.5
  • Package Width
    15.49
  • Package Length
    30.48
  • PCB changed
    6
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources