Flow Sensors
AWM2100V
Flow Sensor Mass Dry Gas -200SCCM to 200SCCMFlow Range 25psiOperating Pressure 6-Pin
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Sensor Type
Mass
Flow Range
-200SCCM to 200SCCM
Maximum Operating Pressure
25psi
Maximum Output Voltage (V)
0.03
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Medium
Dry Gas
Mounting
Through Hole
Package Height
31.5
Package Width
12.7
Package Length
23.88
PCB changed
6
Pin Count
6

