Arrow Electronic Components Online
AWM8P|SINE|simage
AWM8P|SINE|limage
Connector Accessories

AWM-8P

Connector Accessories Wedge Lock Straight Thermoplastic Orange

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Wedge Lock
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Orange
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    20.5
  • Product Depth (mm)
    16.1
  • Product Height (mm)
    7
  • Gender
    PL

Documentation and Resources

Datasheets
Design resources