Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Wedge Lock
Body Orientation
Straight
Material
Thermoplastic
Color
Orange
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Depth (mm)
20.5
Product Height (mm)
7
Gender
PL
Order Quantity

