Arrow Electronic Components Online
AWM3S|SINE|simage
AWM3S|SINE|limage
Connector Accessories

AWM-3S

Connector Accessories Wedge Lock Straight Thermoplastic Orange

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Wedge Lock
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Orange
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Depth (mm)
    19
  • Product Height (mm)
    5.5
  • Gender
    RCP
Order Quantity

Documentation and Resources

Datasheets
Design resources