Arrow Electronic Components Online
AWHW14GSMD|ASSMANN|simage
AWHW14GSMD|ASSMANN|limage
Connector Headers and PCB Receptacles

AWHW 14G-SMD

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    10.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources