Arrow Electronic Components Online
AWHW26GSMDR|ASSMANN|simage
AWHW26GSMDR|ASSMANN|limage
Connector Headers and PCB Receptacles

AWHW 26G-SMD-R

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry SMD

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    40.52
  • Product Depth (mm)
    10.3
  • Product Height (mm)
    10.3
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources