Arrow Electronic Components Online
AWHW16GSMD|ASSMANN|simage
AWHW16GSMD|ASSMANN|limage
Connector Headers and PCB Receptacles

AWHW 16G-SMD

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    27.94
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    10.5
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources