Cable Flat/Ribbon
AWG28-26/G/300
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300V 91.44m Reel
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Ribbon Cable
Wire Size (AWG)
28
Number of Conductors
26
Factory Cable Length (m)
91.44
Cable Pitch (mm)
1.27
Conductor Material
Copper
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Depth (mm)
33.02
Product Height (mm)
0.9
Insulation Color
Gray

