Arrow Electronic Components Online
AWCCA28R15H08C01B|ABRACON|simage
AWCCA28R15H08C01B|ABRACON|limage
Wireless Charging Coils

AWCCA-28R15H08-C01-B

Wireless Charging Coil Receiver 7.5uH 10% 100KHz 0.5OhmDCR 15Q-Factor Through Hole

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Type
    Receiver
  • Inductance (uH)
    7.5u
  • Inductance Tolerance
    10
  • Maximum DC Resistance (Ohm)
    0.5(Typ)
  • Quality Test Frequency (Hz)
    100K
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Maximum Product Length (mm)
    29
  • Maximum Product Depth (mm)
    16
  • Maximum Product Height (mm)
    0.8

Documentation and Resources

Datasheets
Design resources