Arrow Electronic Components Online
AW2SLED|SINE|simage
AW2SLED|SINE|limage
Connector Accessories

AW2S-LED

Connector Accessories Wedge Lock Thermoplastic Black

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Wedge Lock
  • Material
    Thermoplastic
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    15
  • Product Depth (mm)
    14.2
  • Product Height (mm)
    11.5
  • Gender
    RCP

Documentation and Resources

Datasheets
Design resources