Arrow Electronic Components Online
AW2SA|SINE|simage
AW2SA|SINE|limage
Connector Accessories

AW2S-A

2 pin plug wedge keyed A, grey

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Wedge Lock
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Gender
    RCP
Order Quantity

Documentation and Resources

Datasheets
Design resources