Arrow Electronic Components Online
AW24G300|DIGIINTL|simage
AW24G300|DIGIINTL|limage
Hubs and Switches

AW24-G300

Hub 24 Port 10Mbps/100Mbps/1Gbps/10Gbps Ethernet/USB 3.1 TCP/IP

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hub
  • Number of Ports
    24
  • Type of Connection
    TCP/IP
  • Transmission Speed
    10Mbps/100Mbps/1Gbps/10Gbps
  • Interface
    Ethernet/USB 3.1
  • LED Indicator
    Yes
  • MDI/MDIX Port
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    4700
  • Product Length
    450.85mm
  • Product Depth
    255mm
  • Product Height
    44.45mm

Documentation and Resources

Datasheets
Design resources