Arrow Electronic Components Online
AW12P|SINE|simage
AW12P|SINE|limage
Connector Accessories

AW12P

Connector Accessories Wedge Lock Straight Thermoplastic Green

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Wedge Lock
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Green
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    27
  • Product Depth (mm)
    14.8
  • Product Height (mm)
    7.4
  • Gender
    PL

Documentation and Resources

Datasheets
Design resources