Arrow Electronic Components Online
AW101KE|OHMITE|simage
AW101KE|OHMITE|limage
Resistor Fixed Single-Through Hole

AW101KE

Res Ceramic Composition 100 Ohm 10% 2.5W Epoxy RDL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100
  • Tolerance
    10%
  • Power Rating (W)
    2.5
  • Technology
    Ceramic Composition
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Range @ Derated Power (°C)
    50 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    17.5
  • Termination Forming
    Formed
  • Package Shape
    Cylindrical
  • Product Length (mm)
    20
  • Product Depth (mm)
    13
  • Product Height (mm)
    19
  • Product Weight (g)
    5.4
  • Lead Diameter (mm)
    0.81
  • Lead Length (mm)
    4.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources