Arrow Electronic Components Online
AWEB600NFNV|AZUREWAV|simage
AWEB600NFNV|AZUREWAV|limage
コンボワイヤレスモジュール

AW-EB600NF-NV

WLAN+BT Module 2412MHz to 2484MHz/5180MHz to 5895MHz/5925MHz to 7125MHz 75-Pin

AzureWave Technologies, Inc.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    2800
  • WLAN Frequency Range (MHz)
    2412 to 2484|5180 to 5895|5925 to 7125
  • BT Frequency Range (MHz)
    2402 to 2480
  • BT Interface
    USB 2.0
  • WLAN Maximum Output Power
    23dBm
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • BT Protocol Supported
    Bluetooth v5.4(BLE) + EDR + BDR
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac/ax/be
  • Mounting
    Screw
  • Package Height
    2.3
  • Package Width
    22
  • Package Length
    30
  • PCB changed
    75
  • Pin Count
    75
Order Quantity

Documentation and Resources

Datasheets
Design resources