Arrow Electronic Components Online
Combo Wireless Modules

AW-CM358

WLAN+BT Module 2412MHz to 2472MHz/5150MHz to 5250MHz/5250MHz to 5350MHz/5470MHz to 5725MHz/5725MHz to 5825MHz 47-Pin LGA Module T/R

AzureWave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    433.3
  • WLAN Frequency Range (MHz)
    2412 to 2472|5150 to 5250|5250 to 5350|5470 to 5725|5725 to 5825
  • BT Frequency Range (MHz)
    2402 to 2483
  • BT Interface
    UART
  • WLAN Maximum Output Power
    20dBm
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v5.2(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    47
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    47

Documentation and Resources

Datasheets
Design resources