Arrow Electronic Components Online
AW6103GD210075ESA|SAMTEC|simage
AW6103GD210075ESA|SAMTEC|limage
Connector Headers and PCB Receptacles

AW-61-03-G-D-210-075-ES-A

Conn Board Stacker HDR 122 POS 0.8mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    122
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.2
  • Maximum Current Rating (A)
    0.75/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    50.37
  • Product Depth (mm)
    4.57
  • Product Height (mm)
    7.73
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources