Connector Headers and PCB Receptacles
AW-12-03-G-D-230-075
Conn Board Stacker HDR 24 POS 0.8mm Solder ST SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
24
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Row Spacing (mm)
1.2
Maximum Current Rating (A)
0.75/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
9.6
Product Depth (mm)
4.57
Product Height (mm)
7.74
Mounting
Surface Mount
Order Quantity

