Audio Indicators and Alerts
AW-10PR
Audio Siren 9VDC 28VDC 35mA 24VDC 106dBAdBA 300Hz to 2850Hz Panel Mount Wire Lead
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Maximum Resonant Frequency (Hz)
2850
Frequency Range (Hz)
300 to 2850
Minimum Sound Pressure (dBA)
106dBA
Tone Mode
32 Tone
Minimum Operating Supply Voltage
9VDC
Typical Operating Supply Voltage
24VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
35
Mounting
Panel Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
IP Rating
IP65
Product Diameter (mm)
50
Product Height (mm)
45