Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Tone Mode
32 Tone
Minimum Operating Supply Voltage
9VDC
Typical Operating Supply Voltage
24VDC
Maximum Operating Supply Voltage
28VDC
Mounting
Flange Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Length (mm)
70
Product Depth (mm)
52.5
Product Height (mm)
43