Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Microcontrollers And Processors
/
Processors
/
Microprocessors Mpus
/
AVX200T-IBE3 - Semtech
Microprocessors - MPUs
AVX200T-IBE3
UHD AV Extender Microprocessor
Semtech
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
Part Status
Unconfirmed
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Width
25
Package Length
25
PCB changed
576
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
576
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model