Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
56
Maximum DC Voltage Rating (V)
40
Maximum Clamping Voltage (V)
113
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
150
Capacitance Value
250
Maximum Energy Rating (J)
0.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Size Code
0805
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.7
Product Weight (g)
0.013
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2
Mounting
Surface Mount
Order Quantity

