Arrow Electronic Components Online
AVRM1608C390KT271N|TDK|simage
AVRM1608C390KT271N|TDK|limage
Varistors

AVRM1608C390KT271N

Var MLV 28VDC 78A 39V 0603 SMD T/R Automotive AEC-Q200

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    39
  • Maximum DC Voltage Rating (V)
    28
  • Maximum Clamping Voltage (V)
    69
  • Voltage Tolerance
    10%
  • Clamping Current (A)
    2
  • Maximum Surge Current (A)
    78
  • Capacitance Value
    270
  • Maximum Energy Rating (J)
    0.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Case Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.005
  • Mounting
    Surface Mount
  • Family/Series
    AVR
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
Order Quantity

Documentation and Resources

Datasheets
Design resources