Arrow Electronic Components Online
AVRL161D3R3FTA|TDK|simage
AVRL161D3R3FTA|TDK|limage
Varistors

AVRL161D3R3FTA

Var MLV 20VDC 0.5A 27V 0603 SMD T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    27
  • Maximum DC Voltage Rating (V)
    20
  • Maximum Clamping Voltage (V)
    62
  • Tolerance Voltage
    1%
  • Clamping Current (A)
    0.5
  • Maximum Surge Current (A)
    0.5
  • Capacitance Value
    3.3
  • Maximum Energy Rating (J)
    0.01
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.005
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources