Arrow Electronic Components Online
AVRH10C270KT350NA8|TDK|simage
AVRH10C270KT350NA8|TDK|limage
Varistors

AVRH10C270KT350NA8

Chip varistors grade Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    27
  • Maximum DC Voltage Rating (V)
    19
  • Maximum Clamping Voltage (V)
    52
  • Maximum Surge Current (A)
    8
  • Capacitance Value
    35
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Product Weight (g)
    0.0013
Order Quantity

Documentation and Resources

Datasheets
Design resources