Arrow Electronic Components Online
AVRH10C221KT1R5YA8|TDK|simage
AVRH10C221KT1R5YA8|TDK|limage
Varistors

AVRH10C221KT1R5YA8

Var MLV 70VDC 0.5A 220V 0402 SMD Automotive T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    220
  • Maximum DC Voltage Rating (V)
    70
  • Maximum Clamping Voltage (V)
    400
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    0.5
  • Maximum Surge Current (A)
    0.5
  • Capacitance Value
    1.5
  • Energy (J)
    0.01
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Size Code
    0402
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Product Weight (g)
    0.0013
  • Length Tolerance (mm)
    ±0.05
  • Depth Tolerance (mm)
    ±0.05
  • Height Tolerance (mm)
    ±0.05
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources