Arrow Electronic Components Online
AVRF041A150MT242|TDK|simage
AVRF041A150MT242|TDK|originalImage
EMI Filters

AVRF041A150MT242

EMI Filter Notch Filter 10VDC Flat Style SMD T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Notch Filter
  • Number of Terminals
    2
  • Maximum Voltage Rating
    10VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Case Size
    01005
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.4
  • Product Depth (mm)
    0.2
  • Product Height (mm)
    0.2
Order Quantity

Documentation and Resources

Datasheets
Design resources