Arrow Electronic Components Online
AVRM2012C390KT6AB|TDK|simage
AVRM2012C390KT6AB|TDK|limage
Varistors

AVR-M2012C390KT6AB

Var MLV 28VDC 100A 39V 0805 SMD Automotive T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    39
  • Maximum DC Voltage Rating (V)
    28
  • Maximum Clamping Voltage (V)
    62
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    100
  • Capacitance Value
    430
  • Energy (J)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    0805
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1
  • Product Weight (g)
    0.013
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources