Arrow Electronic Components Online
AVRM2012C120MT6AB|TDK|simage
AVRM2012C120MT6AB|TDK|limage
Varistors

AVR-M2012C120MT6AB

Var MLV 7.5VDC 60A 12V 0805 SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    12
  • Maximum DC Voltage Rating (V)
    7.5
  • Maximum Clamping Voltage (V)
    20
  • Tolerance Voltage
    20%
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    60
  • Capacitance Value
    1000
  • Energy (J)
    0.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    0805
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1
  • Product Weight (g)
    0.015
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources