Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
27
Maximum DC Voltage Rating (V)
19
Maximum Clamping Voltage (V)
42
Tolerance Voltage
10%
Clamping Current (A)
2
Maximum Surge Current (A)
20
Capacitance Value
160
Energy (J)
0.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Size Code
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Product Weight (g)
0.005
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount

