DC to DC Converter and Switching Regulator Module
AVQ100-36S3V3B-6L
Module DC-DC 36VIN 1-OUT 3.3V 25A 82.5W 8-Pin Quarter-Brick
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
36
Maximum Input Voltage (V)
60
Output Voltage (V)
3.3
Output Current (A)
25
Output Power (W)
82.5
Switching Regulator
Yes
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7 - 0.3(Min)
Package Width
36.8
Package Length
57.9
PCB changed
8
Supplier Package
Quarter-Brick
Pin Count
8
Order Quantity

