Arrow Electronic Components Online
AVO100B48S3V36L|ARTESYNP|simage
AVO100B48S3V36L|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

AVO100B-48S3V3-6L

Module DC-DC 48VIN 1-OUT 3.3V 30A 100W 8-Pin 1/8-Brick

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    3.3
  • Output Current (A)
    30
  • Output Power (W)
    100
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.9 - 0.3(Min) mm
  • Package Width
    22.9 mm
  • Package Length
    57.9 mm
  • PCB changed
    8
  • Supplier Package
    1/8-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources