DC to DC Converter and Switching Regulator Module
AVO100-48S05B-6L
Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/8-Brick Tray
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
5
Output Current (A)
20
Output Power (W)
100
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
310
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.1%
Efficiency (%)
92.8
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
9.5 - 0.4(Min)
Package Width
22.9
Package Length
57.9
PCB changed
8
Supplier Package
1/8-Brick
Pin Count
8

