Switch Snap Action
AVM37053
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 125VDC 1.47N Thru-Hole PC Pins Medical
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@250VAC 30VDC
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
30000000
Maximum Movement Differential (mm)
0.1
Mounting
Through Hole
Termination Style
PC Pins
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
19.8
Body Depth (mm)
11
Body Height (mm)
6.4
Operating Force (N)
1.47
Order Quantity

