Arrow Electronic Components Online
AVH25MSSFEB241604|TE|simage
AVH25MSSFEB241604|TE|limage
Switch Push Button

AVH25MSSFEB241604

Switch Push Button ON Mom SPDT Flush Round Button 16A 125VAC Momentary Panel Mount Quick Connect Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Flush Round Button
  • Switch Configuration
    ON Mom
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    16@125VAC
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Color
    Silver
  • Actuator Length (mm)
    0
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Terminal Length (mm)
    11.7
  • Illumination Color
    Blue/Red
  • Seal Location
    Terminals
  • Seal Description
    Silicone
  • IP Rating
    IP67
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Thread Size
    M25
  • Bushing Length (mm)
    17.3

Documentation and Resources

Datasheets
Design resources