Arrow Electronic Components Online
AVEZ107M16D16TF|CORNELL|simage
AVEZ107M16D16TF|CORNELL|limage
Capacitor Aluminum Electrolytic

AVEZ107M16D16T-F

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.3mm) SMD 0.17A 1000h 105°C T/R

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.85@20°C@100kHz
  • IR (mA)
    0.17
  • IL (uA)
    16@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 5.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    5.3
Order Quantity

Documentation and Resources

Datasheets
Design resources