DC to DC Converter and Switching Regulator Module
AVE500-48S50-6L
DC/DC Power Module
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Number of Outputs
1
Minimum Input Voltage (V)
36
Maximum Input Voltage (V)
75
Output Current (A)
10
Output Power (W)
500
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40

