Microprocessors - MPUs
AV80576SH0516M S LGAF
MPU Core™2 Duo Processor SP9300 64bit 2.53GHz 956-Pin BGA
IntelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.1.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Family Name
Core™2 Duo Processor SP9300
Device Core
Core 2 Duo
Number of CPU Cores
2
Data Bus Width (bit)
64
Maximum Speed (MHz)
2530
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.05
Typical Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
1.15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Width
22
Package Length
22
PCB changed
956
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
956
Lead Shape
Ball

