Arrow Electronic Components Online
Crystals

AV25000019

Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm Automotive AEC-Q200 4-Pin CSMD T/R

TXC Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    25
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±30
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Load Capacitance (pF)
    8
  • Series Resistance (Ohm)
    50
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources