Arrow Electronic Components Online
AV1920R312Q04|TE|simage
AV1920R312Q04|TE|limage
Switch Push Button

AV1920R312Q04

Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Panel Mount Solder Lug

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Flush Round Button
  • Switch Configuration
    OFF (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    3@250VAC
  • Dielectric Strength
    2000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Length (mm)
    0
  • Number of Rows
    2
  • Row Spacing (mm)
    5.5
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    6
  • Terminal Length (mm)
    7.2
  • Terminal Pitch (mm)
    5
  • Illumination Color
    Red
  • Seal Description
    O-Ring(Silicone)
  • IP Rating
    IP67
  • Base Material
    Polybutylene Terephthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Thread Size
    M19
  • Body Length (mm)
    17.4
  • Body Depth (mm)
    17.4
  • Product Length (mm)
    22
  • Product Depth (mm)
    22
  • Product Height (mm)
    34.7

Documentation and Resources

Datasheets
Design resources